Positronic PLBH16F42B14A2 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH16F42B14A2 to view detailed technical specifications.
No datasheet is available for this part.