This cable mount housing features a female gender and crimp termination method. It has 9 contacts arranged in 3 rows and a straight body orientation. The operating temperature range is from -55°C to 125°C. The housing is designed for cable mount applications and has a maximum voltage rating of 600VAC.
Positronic PLC09F0011A1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC09F0011A1 to view detailed technical specifications.
No datasheet is available for this part.