The PLC12M10140 is a 12-contact wire housing with crimp termination, suitable for applications up to 600VAC. It features a straight body orientation and a panel mount design. The housing operates within a temperature range of -55 to 125°C, making it suitable for use in various environments.
Positronic PLC12M10140 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC12M10140 to view detailed technical specifications.
No datasheet is available for this part.