This 18-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -55 to 125°C and a maximum voltage rating of 600VAC. The housing is suitable for cable mount applications and is available from Positronic.
Positronic PLC18F0ST30A1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC18F0ST30A1 to view detailed technical specifications.
No datasheet is available for this part.