Positronic PLC18M0000/AA technical specifications.
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Manufacturer Series | PCS |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLC18M0000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.