The PLC18M0081C2 is an 18-contact crimp wire housing from Positronic, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The housing is rated for 600VAC and is terminated using a crimp method.
Positronic PLC18M0081C2 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC18M0081C2 to view detailed technical specifications.
No datasheet is available for this part.