This wire housing features 24 crimp contacts with a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is designed for cable mount applications and can withstand a maximum voltage rating of 600VAC. The housing is suitable for use in a variety of environments and is terminated using a crimp method.
Positronic PLC24M0ST281A1 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC24M0ST281A1 to view detailed technical specifications.
No datasheet is available for this part.