Positronic PLC24M9300A1 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | PLC |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLC24M9300A1 to view detailed technical specifications.
No datasheet is available for this part.