Positronic PLC30F0000 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Manufacturer Series | PLC |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLC30F0000 to view detailed technical specifications.
No datasheet is available for this part.