Positronic PLC30M0000/AA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | PCS |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLC30M0000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.