The PLCH09F3ST30C2/AA is a 9-contact power connector from Positronic, designed for high-voltage applications. It features a straight body orientation and a terminal pitch of 5mm. The connector is rated for a maximum voltage of 600VAC and operates within a temperature range of -55 to 125°C. It is mounted through a hole and terminated via soldering.
Positronic PLCH09F3ST30C2/AA technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLCH09F3ST30C2/AA to view detailed technical specifications.
No datasheet is available for this part.