This 12-contact power connector features a right-angle body orientation and press-fit termination method. It has a terminal pitch of 5mm and is designed for through-hole mounting. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for applications requiring high voltage ratings, with a maximum voltage rating of 600VAC.
Positronic PLCH12M63BN11C1 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLCH12M63BN11C1 to view detailed technical specifications.
No datasheet is available for this part.