Positronic RD15M0000C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic RD15M0000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.