Positronic RD15M0000X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Manufacturer Series | RD |
| Insulator Color | GREEN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic RD15M0000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.