Positronic RD25F10GVL0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| Mating Contact Row Spacing | 0.112 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic RD25F10GVL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.