Positronic RD25S10000 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic RD25S10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.