Positronic SGM34MSCT0000/AA technical specifications.
| Insulator Material | GLASS-FILLED DIALLYLPHTHALATE |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Manufacturer Series | SGM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic SGM34MSCT0000/AA to view detailed technical specifications.
No datasheet is available for this part.