Positronic SGM9FDS3T0000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD (15) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic SGM9FDS3T0000 to view detailed technical specifications.
No datasheet is available for this part.