Positronic SGMC44M0ESS0000/AA technical specifications.
| Insulator Material | GLASS-FILLED DIALLYLPHTHALATE |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Manufacturer Series | SGMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic SGMC44M0ESS0000/AA to view detailed technical specifications.
No datasheet is available for this part.