This 34-contact rectangular connector features a right-angle body orientation and solder termination method. It has a terminal pitch of 2.38mm and is rated for a maximum operating temperature of 135°C and a minimum of -55°C. The connector is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 250VAC.
Positronic SMPL34M0T0LB technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.38mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic SMPL34M0T0LB to view detailed technical specifications.
No datasheet is available for this part.