
Potentiometer Service 9810HS4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | MONO |
| Resistance | 470kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9810HS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
