
Potentiometer Service 9811HS4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Resistance | 1MR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9811HS4 to view detailed technical specifications.
No datasheet is available for this part.
