
Pott & Honscheid PH3150F technical specifications.
| Cutting Length | 110mm |
| Shank Type | T-Shank |
| Material | HSS |
| Application | Softwood; Hardwood; Wood; Steel; Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Pott & Honscheid PH3150F to view detailed technical specifications.
No datasheet is available for this part.
