Power Acoustik AKIT-8 technical specifications.
| Height | 2.25inch |
| Length | 11.5inch |
| Weight | 2.09lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik AKIT-8 to view detailed technical specifications.
No datasheet is available for this part.