Power Acoustik BAMF2600/2 technical specifications.
| Height | 5inch |
| Length | 19.5inch |
| Weight | 10.45lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik BAMF2600/2 to view detailed technical specifications.
No datasheet is available for this part.