Power Acoustik BAMF4000/1D technical specifications.
| Height | 5inch |
| Length | 17inch |
| Weight | 10.07lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik BAMF4000/1D to view detailed technical specifications.
No datasheet is available for this part.