Power Acoustik CPT2-900 technical specifications.
| Height | 4inch |
| Length | 15.75inch |
| Weight | 6.75lb |
| Width | 11.25inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik CPT2-900 to view detailed technical specifications.
No datasheet is available for this part.