Power Acoustik CPT4-1200 technical specifications.
| Height | 4inch |
| Length | 17inch |
| Weight | 7.5lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik CPT4-1200 to view detailed technical specifications.
No datasheet is available for this part.