Power Acoustik D1-4000D technical specifications.
| Height | 5inch |
| Length | 20inch |
| Resistance | 1R |
| Weight | 14.802lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik D1-4000D to view detailed technical specifications.
No datasheet is available for this part.