Power Acoustik D4-2400 technical specifications.
| Height | 6inch |
| Length | 26inch |
| Weight | 17lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik D4-2400 to view detailed technical specifications.
No datasheet is available for this part.