Power Acoustik GT2-400 technical specifications.
| Height | 4.5inch |
| Length | 12.75inch |
| Weight | 5.42lb |
| Width | 11.25inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik GT2-400 to view detailed technical specifications.
No datasheet is available for this part.