Power Acoustik GT21300 technical specifications.
| Height | 4.5inch |
| Length | 15.75inch |
| Weight | 8.23lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik GT21300 to view detailed technical specifications.
No datasheet is available for this part.