Power Acoustik GT4-400 technical specifications.
| Height | 450inch |
| Length | 127.5inch |
| Weight | 3970lb |
| Width | 900inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik GT4-400 to view detailed technical specifications.
No datasheet is available for this part.