Power Acoustik KP-42N technical specifications.
| Height | 3.25inch |
| Length | 12inch |
| Resistance | 3R |
| Weight | 2.32lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik KP-42N to view detailed technical specifications.
No datasheet is available for this part.