Power Acoustik L-3CSB technical specifications.
| Height | 2.75inch |
| Length | 10.5inch |
| Weight | 2.28lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik L-3CSB to view detailed technical specifications.
No datasheet is available for this part.