Power Acoustik P1-12W technical specifications.
| Package/Case | Molded |
| Height | 8inch |
| Length | 14.5inch |
| Weight | 8.36lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik P1-12W to view detailed technical specifications.
No datasheet is available for this part.