Power Acoustik P2-12W technical specifications.
| Height | 8inch |
| Length | 14.5inch |
| Resistance | 4R |
| Weight | 13.57lb |
| Width | 13.5inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik P2-12W to view detailed technical specifications.
No datasheet is available for this part.