Power Acoustik P3-10W technical specifications.
| Height | 7.5inch |
| Length | 12.5inch |
| Resistance | 2R |
| Weight | 11.02lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik P3-10W to view detailed technical specifications.
No datasheet is available for this part.