Power Acoustik PCX-5F technical specifications.
| Height | 4inch |
| Length | 13.25inch |
| Weight | 3.3lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PCX-5F to view detailed technical specifications.
No datasheet is available for this part.