Power Acoustik PD-450 technical specifications.
| Height | 5inch |
| Length | 12inch |
| Mount | Through Hole |
| Weight | 5.02lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PD-450 to view detailed technical specifications.
No datasheet is available for this part.