Power Acoustik PD-710 technical specifications.
| Height | 6.25inch |
| Length | 11inch |
| Mount | Through Hole |
| Weight | 6.302lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PD-710 to view detailed technical specifications.
No datasheet is available for this part.