Power Acoustik PD-710B technical specifications.
| Height | 6.5inch |
| Length | 11inch |
| Weight | 6.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PD-710B to view detailed technical specifications.
No datasheet is available for this part.