Power Acoustik PD-762 technical specifications.
| Height | 7.25inch |
| Length | 11.75inch |
| Weight | 7.5lb |
| Width | 10.12inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PD-762 to view detailed technical specifications.
No datasheet is available for this part.