Power Acoustik PD650 technical specifications.
| Height | 6.5inch |
| Length | 13inch |
| Weight | 8lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PD650 to view detailed technical specifications.
No datasheet is available for this part.