Power Acoustik PNX-761 technical specifications.
| Height | 10.25inch |
| Length | 11inch |
| Weight | 8.83lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PNX-761 to view detailed technical specifications.
No datasheet is available for this part.