Power Acoustik PTID-8920B technical specifications.
| Height | 5inch |
| Length | 12inch |
| Weight | 6.17lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PTID-8920B to view detailed technical specifications.
No datasheet is available for this part.