Power Acoustik PTID8920 technical specifications.
| Height | 4.509inch |
| Length | 11.75inch |
| Weight | 6lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PTID8920 to view detailed technical specifications.
No datasheet is available for this part.