Power Acoustik PWM-19 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 1.5lb |
| Width | 7.75inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik PWM-19 to view detailed technical specifications.
No datasheet is available for this part.