Power Adhesives TEC200/2/FR technical specifications.
| Input Power | 400W |
| Lead Length | 1.8m |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Adhesive |
| Weight | 280g |
| RoHS | Not Compliant |
Download the complete datasheet for Power Adhesives TEC200/2/FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.