
Power Connections ACP.WHITE10A technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 10A |
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Connections ACP.WHITE10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
